
The CP0402P0836BNTR is a surface mount capacitor from Kyocera with a package case size of 0402. It operates at a maximum temperature of 85°C and a minimum of -40°C. The capacitor has an impedance of 50R and a frequency of 836MHz. It is available in quantities of 5000 and is packaged in tape and reel. The component is RoHS compliant and suitable for SMD/SMT termination.
Kyocera CP0402P0836BNTR technical specifications.
| Package/Case | 0402 |
| Frequency | 836MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
