The CP0402P0902ANTR is a surface-mount capacitor from Kyocera with a 0402 package case and a frequency of 902MHz. It has an impedance of 50 ohms and operates within a temperature range of -40°C to 85°C. This RoHS compliant capacitor is available in quantities of 5000 and is packaged in tape and reel.
Kyocera CP0402P0902ANTR technical specifications.
| Package/Case | 0402 |
| Frequency | 902MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402P0902ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
