
The CP0402P0902ENTR is a surface-mount capacitor from Kyocera, available in a 0402 package quantity of 5000 units per reel. Operating within a temperature range of -40°C to 85°C, this component features an impedance of 50 ohms and a frequency of 902 MHz. It is compliant with RoHS regulations and is suitable for surface-mount technology applications.
Checking distributor stock and pricing after the page loads.
Kyocera CP0402P0902ENTR technical specifications.
| Package/Case | 0402 |
| Frequency | 902MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
