The CP0603A0707KNTR is a surface mount EMI/RFI filter from Kyocera, available in a 0603 package. It operates over a temperature range of -40°C to 85°C and features a frequency of 707MHz with an impedance of 50R. The filter is suitable for surface mount applications and is supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Kyocera CP0603A0707KNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0707KNTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Frequency | 707MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0707KNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.