
The CP0603A0836AWTR is a surface mount diode from Kyocera with a 50 ohm impedance and 0.25 dB insertion loss. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a 0603 package and is suitable for use in a variety of applications. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera CP0603A0836AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0836AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 849MHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0836AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
