The CP0603A0836DWTR resistor from Kyocera is a surface mount component with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 3W and an impedance of 50 ohms. The resistor is packaged in a 0603 case and is available in quantities of 3000. It is not RoHS compliant and contains lead in its contact plating. The CP0603A0836DWTR operates at a frequency of 849MHz.
Sign in to ask questions about the Kyocera CP0603A0836DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0836DWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 849MHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0836DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.