
The CP0603A0836HLTR is a 0603 surface mount varistor from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 3W and an impedance of 50 ohms. The varistor is available in a tape and reel packaging with 3000 units per package. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Kyocera CP0603A0836HLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0836HLTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 849MHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 26dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0836HLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
