The CP0603A0881ALTR is a surface mount SMD/SMT filter from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 3W and an impedance of 50R. The filter has a frequency of 894MHz and an insertion loss of 0.25dB. It is packaged in a 0603 case with a depth of 0.84mm and a length of 1.6mm. The filter is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera CP0603A0881ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0881ALTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Depth | 0.84mm |
| Frequency | 894MHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 28dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0881ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.