The CP0603A0897ENTR is a surface mount EMI filter from Kyocera, available in quantities of 3000 per reel. It operates over a temperature range of -40°C to 85°C and features an impedance of 50 ohms. This RoHS compliant filter is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Frequency | 897MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |