This Kyocera CP0603A0897MNTR capacitor features a 0603 case size, surface mount termination, and a maximum operating temperature range of -40°C to 85°C. It has a frequency rating of 915MHz and an impedance of 50R. The capacitor is lead-free and RoHS compliant, with a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CP0603A0897MNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 32dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0897MNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.