The CP0603A0902ALTR is a surface mount diode from Kyocera with an impedance of 50 ohms and a maximum power dissipation of 3 watts. It operates over a temperature range of -40°C to 85°C and is available in a 0603 package. The diode is suitable for use in applications requiring high-frequency operation, with a frequency of 915 MHz. However, it is not RoHS compliant and contains lead in its contact plating.
Kyocera CP0603A0902ALTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 27dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0902ALTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
