
The CP0603A0902CLTR is a 0603 surface mount varistor from Kyocera, featuring a 50 ohm impedance and operating frequency of 915 MHz. It has a maximum power dissipation of 3W and a temperature range of -40 to 85°C. This varistor is not RoHS compliant and contains lead in its contact plating.
Kyocera CP0603A0902CLTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 23dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A0902CLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.