The CP0603A0902DNTR is a surface mount chip resistor from Kyocera with a 50 ohm impedance and a frequency of 915 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3 watts. This resistor is lead free and RoHS compliant, making it suitable for a variety of applications.
Kyocera CP0603A0902DNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0902DNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.