The CP0603A0942MNTR is a 0603 SMD/SMT filter from Kyocera, operating within a frequency range of 942MHz. It features an impedance of 50R and is designed to function within a temperature range of -40°C to 85°C. This filter is available in tape and reel packaging with a quantity of 3000 units per reel. It is compliant with RoHS regulations and is suitable for surface mount technology applications.
Kyocera CP0603A0942MNTR technical specifications.
| Package/Case | 0603 |
| Frequency | 942MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
