
The CP0603A1441CWTR is a surface mount capacitor from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 3W and an impedance of 50R. The capacitor is available in a 0603 package, which is also known as 1608 in metric terms, and is suitable for use in high-frequency applications up to 1.429GHz. The component is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Kyocera CP0603A1441CWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1441CWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 1.429GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A1441CWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
