
The CP0603A1550AWTR is a surface mount resistor from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a frequency rating of 1.55GHz and an impedance of 50R. The resistor is packaged in a 0603 case and is available in quantities of 3000. It is suitable for use in high-frequency applications and is lead-free, but contains lead in the contact plating.
Sign in to ask questions about the Kyocera CP0603A1550AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1550AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 1.55GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1550AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
