
The CP0603A1880AWTR is a surface mount resistor from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3W and is available in a 0603 package quantity of 3000. The resistor is not RoHS compliant and contains lead in its contact plating. It has an impedance of 50R and an insertion loss of 0.6dB, with a return loss of -25dB at 1.91GHz.
Sign in to ask questions about the Kyocera CP0603A1880AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1880AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 1.91GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -25dB |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A1880AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.