The CP0603A1880MNTR is a surface mount capacitor from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a frequency of 1.91GHz and an impedance of 50R. The capacitor has an insertion loss of 0.25dB and a return loss of 26dB. It is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. The capacitor is suitable for use in high-frequency applications.
Sign in to ask questions about the Kyocera CP0603A1880MNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1880MNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 1.91GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1880MNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
