
The CP0603A1900ANTR is a surface mount chip resistor from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a frequency rating of 1.9GHz and an impedance of 50R. The resistor is lead free and has a maximum power dissipation of 3W. It is available in a 0603 package, which is also known as 1608 in metric terms, and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera CP0603A1900ANTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1900ANTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 1.9GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1900ANTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
