
The CP0603A1950AW is a lead free chip resistor from Kyocera with a maximum power dissipation of 3W and a frequency of 1.95GHz. It is available in a 0603 package quantity of 3000 per reel. The resistor is packaged in tape and reel format with a width of 840um and a height of 600um, and a length of 1.6mm.
Kyocera CP0603A1950AW technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 840um |
| RoHS | Compliant |
No datasheet is available for this part.