
The CP0603A1950DW is a lead-free chip resistor from Kyocera, packaged in 0603 form. It operates at a frequency of 1.95GHz and has a maximum power dissipation of 3W. The resistor is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Kyocera CP0603A1950DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A1950DW technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 840um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1950DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.