
RF DIR COUPLER 1.95GHZ 0603
Kyocera CP0603A1950LLTR technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.