The CP0603A2070AWTR is a surface mount diode from Kyocera, featuring a 2.07GHz frequency and 50R impedance. It has a maximum power dissipation of 3W and operates within a temperature range of -40°C to 85°C. The diode is packaged in a 0603 case, suitable for surface mount applications, and is available in quantities of 3000 per reel.
Sign in to ask questions about the Kyocera CP0603A2070AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A2070AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 2.07GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A2070AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.