
The CP0603A2442AWTR is a surface mount component with a 0603 case code, suitable for use at frequencies up to 2.4GHz. It has an impedance of 50 ohms and an insertion loss of 0.85dB. The component is rated for a maximum power dissipation of 3W and operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Kyocera CP0603A2442AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A2442AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Insertion Loss | 0.85dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -23dB |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A2442AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.