
Signal Conditioning 2442MHZ DIR. COUPLER
Checking distributor stock and pricing after the page loads.
Kyocera CP0603A2442CSTR technical specifications.
| Package/Case | 0603 |
| Frequency | 2.442GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
