The CP0603A3000ELTR is a surface mount diode from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has an impedance of 50R and operates at frequencies up to 3GHz. This diode is suitable for use in a variety of applications and is available in a tape and reel packaging format with 3000 pieces per package.
Sign in to ask questions about the Kyocera CP0603A3000ELTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A3000ELTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 3GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A3000ELTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.