The CP0603A3500MNTR is a surface mount resistor from Kyocera, featuring a 50 ohm impedance and a maximum power dissipation of 3 watts. Operating within a temperature range of -40°C to 85°C, this resistor is suitable for high-frequency applications up to 3.5GHz. With a lead-free termination and RoHS compliance, the CP0603A3500MNTR is a reliable choice for various electronic circuits.
Sign in to ask questions about the Kyocera CP0603A3500MNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A3500MNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 3.5GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A3500MNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.