The CP0603A3550ELTR is a surface mount diode from Kyocera with a maximum operating frequency of 3.55GHz and impedance of 50R. It has a maximum power dissipation of 3W and can operate within a temperature range of -40°C to 85°C. The diode is packaged in a 0603 case and is available in quantities of 3000 per reel. It is lead-free, but contains lead in the contact plating.
Sign in to ask questions about the Kyocera CP0603A3550ELTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A3550ELTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 3.55GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A3550ELTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.