The CP0603B2442AWTR is a surface mount EMI filter from Kyocera, operating between -40°C and 85°C. It features a 50R impedance and 0.45dB insertion loss at 2.4GHz. The filter is packaged in a 0603 case, suitable for surface mount applications, and is rated for a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CP0603B2442AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603B2442AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -33dB |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603B2442AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.