Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CP0805A0902ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805A0902ASTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805A0902ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.