
The CP0805A0902EWTR is a surface mount EMI/RFI filter from Kyocera with an impedance of 50 ohms and a frequency of 890 MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a 0805 case and is suitable for use in high-frequency applications.
Sign in to ask questions about the Kyocera CP0805A0902EWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805A0902EWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 890MHz |
| Impedance | 50R |
| Insertion Loss | 0.85dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -20dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805A0902EWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
