RF Couplers Uni-directional Coupling 10dB 0.925GHz to 0.96GHz 4-Pin SMD T/R
Kyocera CP0805A0942ESTR technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805A0942ESTR to view detailed technical specifications.
No datasheet is available for this part.