
Signal Conditioning 0805 1842MHZ 100V DIRECTIONAL
Kyocera CP0805A1842ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.842GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
