Signal Conditioning DIR COUPLER 1907MHz
Kyocera CP0805A1907EWTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.907GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
