The CP0805A1960EWTR from Kyocera is a 1.99GHz RF component packaged in a 0805 case. It has a maximum power dissipation of 3W and is available in tape and reel packaging with 3000 pieces per reel. The component is not RoHS compliant and contains lead, making it a non-lead-free product. The insertion loss is 3.15dB and the return loss is -12dB.
Sign in to ask questions about the Kyocera CP0805A1960EWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805A1960EWTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.99GHz |
| Insertion Loss | 3.15dB |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805A1960EWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.