
The CP0805A2442BWTR is an EMI filter from Kyocera with a 50R impedance and a frequency of 2.4GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This filter is designed for surface mount applications and has a maximum power dissipation of 3W.
Sign in to ask questions about the Kyocera CP0805A2442BWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805A2442BWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805A2442BWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
