Sign in to ask questions about the Kyocera CP0805B0942AWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805B0942AWTR\500 technical specifications.
| Package/Case | 0805 |
| Frequency | 960MHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CP Series |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805B0942AWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
