
The CP0805B1441CWTR is a surface mount RF IC from Kyocera with a frequency of 1.429GHz and impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 0805 case and is suitable for surface mount applications. It has a maximum power dissipation of 3W and an insertion loss of 0.25dB. The IC is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera CP0805B1441CWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805B1441CWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.429GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -25dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805B1441CWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
