
The CP0805B1747AWTR is a surface mount SMD/SMT filter from Kyocera with a maximum operating temperature range of -40°C to 85°C. It has a frequency of 1.71GHz and an impedance of 50R with an insertion loss of 0.25dB. The filter is packaged in a 0805 case and is lead-free, but contains lead. It is not RoHS compliant and has a maximum power dissipation of 3W.
Sign in to ask questions about the Kyocera CP0805B1747AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805B1747AWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.71GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -24dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805B1747AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
