
The CP0805B1747BWTR is a surface mount RF component from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3W and is terminated with SMD/SMT termination. The component is packaged in a tape and reel with 3000 pieces per package and has a case code of 0805 in both imperial and metric systems. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Kyocera CP0805B1747BWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805B1747BWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.71GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -24dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805B1747BWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
