
The CP0805B1765AWTR from Kyocera is an RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3W and is packaged in a 0805 case with a surface mount termination. The IC operates at a frequency of 1.765GHz with an impedance of 50R. It is lead-free but contains lead and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Kyocera CP0805B1765AWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0805B1765AWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.765GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805B1765AWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.