
RF DIR COUPLER 244MHZ 0805
Kyocera CP0805B244CWTR technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 244MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.