This is a surface mount thick film resistor with a maximum operating temperature of 125 degrees Celsius. It has a resistance value of 43 ohms with a tolerance of 5%. The resistor is packaged in a 0201 case size and has a rectangular shape. It is not designed for current sensing or fail safe fusible applications and does not have anti-surge capabilities. The resistor is not anti-sulfurated and is suitable for use in applications up to 15 volts.
Kyocera CR03-430J-H technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.23 |
| Number of Terminals | 2 |
| Resistance Value | 43Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 15V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera CR03-430J-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.