The Kyocera CR05-1000F-T is a 100 ohm thick film chip resistor with a 1% tolerance. It is available in a 0402 surface mount package and has a maximum operating temperature of 125 degrees Celsius. The resistor is not fail safe fusible and does not have anti-surge capabilities. It is not anti-sulfurated and does not have current sensing capabilities.
Sign in to ask questions about the Kyocera CR05-1000F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CR05-1000F-T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR05-1000F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.