
The CR05-103K-B is a 10K ohm thick film surface mount chip resistor from Kyocera with a 10% tolerance. It has a maximum operating temperature of 125 degrees Celsius and is available in a 0402 package. The resistor is not current sensing or fail safe fusible, and does not have anti-surge protection. It is rated for a maximum voltage of 50 volts and is not anti-sulfurated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CR05-103K-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR05-103K-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.