The CR05-154J-B is a 150K ohm thick film chip resistor with a 5% tolerance, suitable for use in surface mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 50V. The resistor is packaged in a 0402 case size and has a rectangular shape. It is not a current-sensing or fail-safe fusible resistor, nor is it designed to withstand anti-surge conditions or sulfur exposure.
Kyocera CR05-154J-B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 150KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR05-154J-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.