
The Kyocera CR05-4R7K-H is a 4.7 ohm thick film chip resistor with a 10% tolerance. It is available in a 0402 package type and has a maximum operating temperature of 125 degrees Celsius. The resistor is surface mountable and has a rectangular package shape. It is rated for a maximum voltage of 50 volts and does not have current sensing, fail safe fusible resistor, or anti-surge capabilities.
Kyocera CR05-4R7K-H technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 4.7Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR05-4R7K-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.