The CR10-1503F is a 150K ohm thick film resistor from Kyocera with a tolerance of 1%. It is a surface mount device with a rectangular package shape and a maximum operating temperature of 125 degrees Celsius. The resistor has a maximum voltage rating of 50 volts and is available in a 0603 case size. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Kyocera CR10-1503F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR10-1503F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.