
The CR10-3090F-B is a 2K ohm thick film chip resistor with a 1% tolerance, suitable for surface mount applications. It has a rectangular package shape with a 0603 case size and a maximum operating temperature of 125 degrees Celsius. The resistor is rated for a maximum voltage of 50 volts and has a resistance value of 309 ohms, with a negative tolerance of -1% and a positive tolerance of 1%. It is not designed for current sensing or fail-safe fusible applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CR10-3090F-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 309Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR10-3090F-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.