
The CR10-38R3F-K is a 2.38k ohm thick film SMD resistor with a 1% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a maximum voltage rating of 50 volts and is available in a 0603 package size. The resistor is mounted using a pad termination style and is suitable for surface mount applications. It is not a current-sensing or fail-safe fusible resistor, and does not have anti-surge or anti-sulfurated properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CR10-38R3F-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 38.3Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR10-38R3F-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.